-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC441J70SHSPDELTALFS by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM1218
|
Newark | Switch Tactile N.o. Spst Round Button J-Bend 0.05 |C&k Components KSC441J70SHSPDELTALFS RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 404000 |
|
$0.8040 | Buy Now |
DISTI #
611-KSC441J70SHSPDLT
|
Mouser Electronics | Tactile Switches Tact RoHS: Compliant | 0 |
|
$0.4150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$0.2960 | Buy Now |
DISTI #
80313054
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 348000 |
|
$0.2780 / $0.3000 | Buy Now |
DISTI #
33631797
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 209 Package Multiple: 1 | Americas - 56000 |
|
$0.2780 / $0.3000 | Buy Now |
DISTI #
87365332
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Lead 0.05A 32VDC 1VA 300000Cycles 4N SMD T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 937 |
|
$0.3892 / $0.5558 | Buy Now |
DISTI #
000000000003581397
|
Sager | Tactile Switches Tact Min Qty: 1000 | 0 |
|
$0.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy