Part Details for KSC423J70SHLFG by C&K
Overview of KSC423J70SHLFG by C&K
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC423J70SHLFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9163
|
Newark | Tactile Switches Switch Tact Gold 160 Gf J-Lead Rohs Compliant: Yes |C&k Components KSC423J70SHLFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 123697 |
|
$0.6990 / $0.8350 | Buy Now |
DISTI #
611-KSC423J70SHLFG
|
Mouser Electronics | Tactile Switches Switch Tact Gold 160 Gf J-Lead RoHS: Compliant | 12989 |
|
$0.5040 / $0.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5470 | Buy Now |
|
Future Electronics | KSC Series Sealed SPST 170 g Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
KSC423J70SHLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.01A/32VDC, SMT, none, 1.7N Min Qty: 1 | 137 |
|
$0.7600 / $0.9300 | Buy Now |
DISTI #
C&K Components KSC423J70SHLFG
|
PEI Genesis | Keypad Switch 1 Switches | 123697 |
|
Buy Now | |
DISTI #
000000000002288012
|
Sager | Tactile Switches Switch Tact Gold 160 Gf J-Lead Min Qty: 1000 | 0 |
|
$0.6817 | Buy Now |
Part Details for KSC423J70SHLFG
KSC423J70SHLFG CAD Models
KSC423J70SHLFG Part Data Attributes
|
KSC423J70SHLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC423J70SHLFG
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 1.7N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 20 Weeks | |
Actuator Length | 0.091 inch | |
Actuator Travel | 0.5 mm | |
Actuator Type | SOFT TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.9 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 300000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.15 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | IP67 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
Alternate Parts for KSC423J70SHLFG
This table gives cross-reference parts and alternative options found for KSC423J70SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC423J70SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC423J70SHLFG | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 1.7N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | KSC423J70SHLFG vs KSC423J70SHLFG |