Part Details for KSC421J 70SH LFS by C&K
Overview of KSC421J 70SH LFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC421J 70SH LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6779
|
Newark | Tactile Switch, 0.05A, 32Vdc, Smd, 170Gf, Product Range:Ksc4 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:170Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC421J 70SH LFS RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
35AH1125
|
Newark | Tact |C&k Components KSC421J 70SH LFS RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2990 | Buy Now |
DISTI #
401-1780-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40225 In Stock |
|
$0.2775 / $0.4400 | Buy Now |