-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH,STRAIGHT,SPST,(N.O.) (N.C.),SURFACE MOUNT TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9150
|
Newark | Tactile Switches Gold 120Gf J-Lead Rohs Compliant: Yes |C&k Components KSC403J50SHLFG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8740 / $1.2300 | Buy Now |
DISTI #
611-KSC403J50SHLFG
|
Mouser Electronics | Tactile Switches Gold 120Gf J-Lead RoHS: Compliant | 7079 |
|
$0.5440 / $1.0700 | Buy Now |
|
Future Electronics | Series KSC SPST-NO 0.01A 32V RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.5470 | Buy Now |
|
Quest Components | SPECIAL SWITCH, SPST, MOMENTARY, 0.01A, 32VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 5 |
|
$0.8750 / $1.0500 | Buy Now |
DISTI #
KSC403J50SHLFG
|
TTI | Tactile Switches Gold 120Gf J-Lead RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5040 | Buy Now |
DISTI #
KSC403J50SHLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 5.2mm Min Qty: 1 | 601 |
|
$0.5230 / $1.0050 | Buy Now |
DISTI #
000000000002430235
|
Sager | Tactile Switches Gold 120Gf J-Lead Min Qty: 1000 | 0 |
|
$0.6817 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44944 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSC403J50SHLFG
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC403J50SHLFG
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,(N.O.) (N.C.),SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Angle | ||
Actuator Length | 0.091 inch | |
Actuator Type | PUSHBUTTON | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
End Contact Plating | GOLD | |
Insulation Resistance | 10000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSC403J50SHLFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC403J50SHLFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KSC463GST2LFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC403J50SHLFG vs KSC463GST2LFG |
KSC463JST1LFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC403J50SHLFG vs KSC463JST1LFG |
KSC413G70SHLFG | C&K | Check for Price | Tactile Switch | KSC403J50SHLFG vs KSC413G70SHLFG |
KSC463GST1LFG | C&K | Check for Price | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | KSC403J50SHLFG vs KSC463GST1LFG |
KSC413J70SHLFG | C&K | Check for Price | Tactile Switch | KSC403J50SHLFG vs KSC413J70SHLFG |