Part Details for KSC401J50SH LFS by C&K
Overview of KSC401J50SH LFS by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC401J50SH LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61236001
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1633 | Americas - 106000 |
|
$0.3780 / $0.4347 | Buy Now |
DISTI #
17150565
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 39000 |
|
$0.2780 | Buy Now |
DISTI #
81014051
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2421 | Americas - 12000 |
|
$0.2769 | Buy Now |
DISTI #
77832535
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2407 | Americas - 8000 |
|
$0.3069 | Buy Now |
DISTI #
65676942
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.2780 | Buy Now |
DISTI #
77911190
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 5000000Cycles 1.2N SMD Automotive T/R RoHS: Compliant Min Qty: 119 Package Multiple: 1 | Americas - 505 |
|
$0.4270 / $0.5922 | Buy Now |