Part Details for KSC343G LFG by C&K
Results Overview of KSC343G LFG by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSC343G LFG Information
KSC343G LFG by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for KSC343G LFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1104
|
Newark | Tactile Switch, 0.01A, 32Vdc, 4N, Smd, Product Range:Ksc Series, Actuator Orientation:Top Actuated... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.1440 | Buy Now |
DISTI #
2266-KSC343GLFG-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61285 In Stock |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
108-KSC343GLFGCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17382 In Stock |
|
$0.3934 / $0.8200 | Buy Now |
DISTI #
611-KSC343GLFG
|
Mouser Electronics | Tactile Switches Sealed Tact Switch for SMT RoHS: Compliant | 8789 |
|
$0.4170 / $0.7100 | Buy Now |
DISTI #
KSC343GLFG
|
TME | Microswitch TACT, SPST, Pos: 2, 0.01A/32VDC, SMD, 3N, 6.2x6.2x2.9mm Min Qty: 10000 | 0 |
|
$0.4000 | RFQ |
Part Details for KSC343G LFG
KSC343G LFG CAD Models
KSC343G LFG Part Data Attributes
|
KSC343G LFG
C&K
Buy Now
|
Compare Parts:
KSC343G LFG
C&K
Select a part to compare: |
Samacsys Manufacturer | C & K COMPONENTS |