Part Details for KSC321J by ITT Interconnect Solutions
Overview of KSC321J by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC321J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pushbutton Switch, Straight, Spst, (n.o.) (n.c.), Surface Mount Terminal | 1456 |
|
$0.4384 / $1.0960 | Buy Now |
|
Quest Components | Pushbutton Switch, Straight, Spst, (n.o.) (n.c.), Surface Mount Terminal | 520 |
|
$0.4384 / $1.0960 | Buy Now |
Part Details for KSC321J
KSC321J CAD Models
KSC321J Part Data Attributes
|
KSC321J
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KSC321J
ITT Interconnect Solutions
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Type | HARD TYPE | |
Body Breadth | 6.2 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Function | (N.O.) (N.C.) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | SNAP ACTION | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Termination Type | SOLDER |
Alternate Parts for KSC321J
This table gives cross-reference parts and alternative options found for KSC321J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC321J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC641J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSC321J vs KSC641J |
KSC141J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 3N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSC321J vs KSC141J |
KSC621J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 1.6N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSC321J vs KSC621J |
KSC221J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 2N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSC321J vs KSC221J |
KSC151J | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 32VDC, 5.5N, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | KSC321J vs KSC151J |