Part Details for KSC2881OTF by Fairchild Semiconductor Corporation
Overview of KSC2881OTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KSC2881OTF
KSC2881OTF CAD Models
KSC2881OTF Part Data Attributes:
|
KSC2881OTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC2881OTF
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-89 | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD,SOT89,JEDEC TO-243,OPTION AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KSC2881OTF
This table gives cross-reference parts and alternative options found for KSC2881OTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2881OTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2235TPE6 | TRANSISTOR 800 mA, 120 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSC2881OTF vs 2SC2235TPE6 |
2SC2235L-O-T9N-B | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSC2881OTF vs 2SC2235L-O-T9N-B |
2SC2235-O-T9N-K | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSC2881OTF vs 2SC2235-O-T9N-K |
2SC2235G-O-T9N-B | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, HALOGEN FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSC2881OTF vs 2SC2235G-O-T9N-B |
KSC2881-O | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Samsung Semiconductor | KSC2881OTF vs KSC2881-O |
KSC2316OBU | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KSC2881OTF vs KSC2316OBU |
2SC2235-O-T9N-B | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSC2881OTF vs 2SC2235-O-T9N-B |
KSC2316-O | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92L, 3 PIN | Samsung Semiconductor | KSC2881OTF vs KSC2316-O |
KSC2316O | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KSC2881OTF vs KSC2316O |
2SC2235L-O-T9N-K | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSC2881OTF vs 2SC2235L-O-T9N-K |