Part Details for KSC2881O by Fairchild Semiconductor Corporation
Overview of KSC2881O by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC2881O
KSC2881O CAD Models
KSC2881O Part Data Attributes:
|
KSC2881O
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC2881O
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KSC2881O
This table gives cross-reference parts and alternative options found for KSC2881O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2881O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2881 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | KSC2881O vs 2SC2881 |
2SC4132 | Small Signal Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | KSC2881O vs 2SC4132 |
2SC4132T100 | Small Signal Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN | ROHM Semiconductor | KSC2881O vs 2SC4132T100 |
FCX495 | Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Diodes Incorporated | KSC2881O vs FCX495 |
2SC2881 | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | KSC2881O vs 2SC2881 |
2SD2211 | Small Signal Bipolar Transistor, 1.5A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | KSC2881O vs 2SD2211 |
2SC2880 | TRANSISTOR 50 mA, 150 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-5K1A, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSC2881O vs 2SC2880 |
2SC2881 | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | KSC2881O vs 2SC2881 |
KSC2881 | Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Samsung Semiconductor | KSC2881O vs KSC2881 |
2SC2881 | TRANSISTOR 800 mA, 120 V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, 2-5K1A, PW-MINI, SC-62, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSC2881O vs 2SC2881 |