Part Details for KSC2688YS by onsemi
Overview of KSC2688YS by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC2688YS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSC2688YS
|
Avnet Americas | Bipolar (BJT) Transistor NPN 300V 200mA 80MHz 1.25W Through Hole TO-126 - Bulk (Alt: KSC2688YS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 417 Partner Stock |
|
RFQ |