Part Details for KSC242JLFS by C&K
Overview of KSC242JLFS by C&K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC242JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 6000 |
|
$0.2229 | Buy Now |
Part Details for KSC242JLFS
KSC242JLFS CAD Models
KSC242JLFS Part Data Attributes
|
KSC242JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC242JLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) |
Alternate Parts for KSC242JLFS
This table gives cross-reference parts and alternative options found for KSC242JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC242JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | KSC242JLFS vs 1BT003-26200-003 |
PTS645SJK732LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,4 | C&K | KSC242JLFS vs PTS645SJK732LFS |
TL1105SPF160Q(1R/WHT) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSC242JLFS vs TL1105SPF160Q(1R/WHT) |
DTSHW-677N-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSC242JLFS vs DTSHW-677N-Q-B |
KSC443V2RTLFG | KEYPAD SWITCH | C&K | KSC242JLFS vs KSC443V2RTLFG |
KBDBWC5AULFT | KEYBOARD | C&K | KSC242JLFS vs KBDBWC5AULFT |
KSC701GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC242JLFS vs KSC701GLFG |
PTS645TJM432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KSC242JLFS vs PTS645TJM432LFS |
TL1105JAF160Q1RRED | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSC242JLFS vs TL1105JAF160Q1RRED |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | KSC242JLFS vs TC019-N11ASWTUWXX |