Part Details for KSC242GLFS by C&K
Overview of KSC242GLFS by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC242GLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 34000Reel |
|
$0.2600 | Buy Now |
|
CHIPMALL.COM LIMITED | SMD Tactile Switches ROHS | 1964 |
|
$0.2911 / $0.4283 | Buy Now |
|
New Advantage Corporation | KSC Series Sealed SPST 3 N / 4 N Gull Wing Surface Mount Tactile Switch RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 28000 |
|
$0.3467 / $0.3714 | Buy Now |
Part Details for KSC242GLFS
KSC242GLFS CAD Models
KSC242GLFS Part Data Attributes
|
KSC242GLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC242GLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | C & K COMPONENTS | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) |
Alternate Parts for KSC242GLFS
This table gives cross-reference parts and alternative options found for KSC242GLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC242GLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1BT003-26200-003 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 2.06N, Solder Terminal, Surface Mount-straight | Foxconn | KSC242GLFS vs 1BT003-26200-003 |
PTS645SJK732LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,4 | C&K | KSC242GLFS vs PTS645SJK732LFS |
TL1105SPF160Q(1R/WHT) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | KSC242GLFS vs TL1105SPF160Q(1R/WHT) |
DTSHW-677N-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSC242GLFS vs DTSHW-677N-Q-B |
KSC443V2RTLFG | KEYPAD SWITCH | C&K | KSC242GLFS vs KSC443V2RTLFG |
KBDBWC5AULFT | KEYBOARD | C&K | KSC242GLFS vs KBDBWC5AULFT |
KSC701GLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | KSC242GLFS vs KSC701GLFG |
PTS645TJM432LFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,PC TAIL TERMINAL,5 | C&K | KSC242GLFS vs PTS645TJM432LFS |
TL1105JAF160Q1RRED | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSC242GLFS vs TL1105JAF160Q1RRED |
TC019-N11ASWTUWXX | Keypad Switch, SPST, Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Well Buying Industrial Co Ltd | KSC242GLFS vs TC019-N11ASWTUWXX |