Part Details for KSC2334Y by onsemi
Overview of KSC2334Y by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for KSC2334Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7330
|
Newark | Transistor, bjt, npn,100V V(Br)Ceo,7A I(C),to-220Ab Rohs Compliant: Yes |Onsemi KSC2334Y Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 / $0.8060 | Buy Now |
DISTI #
KSC2334YOS-ND
|
DigiKey | TRANS NPN 100V 7A TO220-3 Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
661 In Stock |
|
$0.8723 / $1.6200 | Buy Now |
DISTI #
512-KSC2334Y
|
Mouser Electronics | Bipolar Transistors - BJT NPN Epitaxial Sil RoHS: Compliant | 12733 |
|
$0.6100 / $1.6100 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 7A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 773 |
|
$0.6015 / $0.7076 | Buy Now |
Part Details for KSC2334Y
KSC2334Y CAD Models
KSC2334Y Part Data Attributes:
|
KSC2334Y
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSC2334Y
onsemi
NPN Epitaxial Silicon Transistor, 1200-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Fall Time-Max (tf) | 1500 ns | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.5 W | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 0.6 V |
Alternate Parts for KSC2334Y
This table gives cross-reference parts and alternative options found for KSC2334Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC2334Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC2334YTU | NPN Epitaxial Silicon Transistor, 1000-TUBE | onsemi | KSC2334Y vs KSC2334YTU |
KSC2334Y | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2334Y vs KSC2334Y |
KSC2334YTU | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1000/RAIL | Fairchild Semiconductor Corporation | KSC2334Y vs KSC2334YTU |
KSC2334YJ69Z | Power Bipolar Transistor, 7A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | KSC2334Y vs KSC2334YJ69Z |