There are no models available for this part yet.
Overview of KSC223G LFG by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KSC223G LFG by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH1091
|
Newark | Tactile Switch, 200Gf, 0.01A/32Vdc, Smt, Product Range:Ksc Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:200Gf, Contact Rating:10Ma At 32Vdc, Ip Rating:Ip67 Rohs Compliant: Yes |C&k Components KSC223G LFG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6846 |
|
$0.2930 | Buy Now | |
DISTI #
V72:2272_14659112
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2241 Container: Cut Strips | Americas - 216 |
|
$0.3886 / $0.4774 | Buy Now | |
DISTI #
78950567
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2405 | Americas - 10000 |
|
$0.4425 / $0.4770 | Buy Now | |
DISTI #
83669868
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2405 | Americas - 2000 |
|
$0.6068 | Buy Now | |
DISTI #
77907450
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1381 |
|
$0.5460 / $0.7840 | Buy Now | |
DISTI #
69146917
|
Verical | Switch Tactile OFF Mom SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 500000Cycles 2N SMD T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2241 | Americas - 216 |
|
$0.3886 / $0.4506 | Buy Now | |
Bristol Electronics | 9230 |
|
RFQ | ||||
DISTI #
KSC223GLFG
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, SMT, none, 3.5mm Min Qty: 2 | 1381 |
|
$0.4030 / $0.7020 | Buy Now |