Part Details for KSC222JLFS by Littelfuse Inc
Overview of KSC222JLFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC222JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
49012 In Stock |
|
$0.2780 / $0.3796 | Buy Now |
DISTI #
76480519
|
Verical | Switch Tactile OFF Mom SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycles 2N SMD T/R Min Qty: 105 Package Multiple: 1 | Americas - 9894 |
|
$0.2987 | Buy Now |
|
Master Electronics | SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67 RoHS: Compliant |
49012 In Stock |
|
$0.2780 / $0.3796 | Buy Now |