Part Details for KSC222JLFS by CK tools
Overview of KSC222JLFS by CK tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC222JLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50mA 6.2mm 200gf 32V 6.2mm 0.6mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 1755 |
|
$0.2701 / $0.4478 | Buy Now |