Part Details for KSC151J LFS by ITT Interconnect Solutions
Overview of KSC151J LFS by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC151J LFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73528892
|
Verical | Switch Tactile N.O. SPST Flush Round Button J-Bend 0.05A 32VDC 1VA 100000Cycles 5.5N SMD T/R Min Qty: 281 Package Multiple: 1 | Americas - 7555 |
|
$0.2457 / $0.2790 | Buy Now |