Part Details for KSC 03 by Lumberg Connect GmbH
Overview of KSC 03 by Lumberg Connect GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSC 03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70151398
|
RS | Conn Term Blk Pluggable Screw 3 5mm mates w/kb kbq kbw kbwo 10 A 250 V | Lumberg KSC 03 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3960 | RFQ |
DISTI #
C1S427800081837
|
Chip1Stop | Conn Terminal Block F 3 POS 5mm Screw RA Cable Mount 10A Box RoHS: Compliant | 13370 |
|
$0.7160 / $4.7900 | Buy Now |
Part Details for KSC 03
KSC 03 CAD Models
KSC 03 Part Data Attributes
|
KSC 03
Lumberg Connect GmbH
Buy Now
|
Compare Parts:
KSC 03
Lumberg Connect GmbH
|
Samacsys Manufacturer | LUMBERG |