Transistors
KSB810YTA
Fairchild Semiconductor Corporation
Description: Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN

Overview of KSB810YTA by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Industrial Automation Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for KSB810YTA by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSB810YTA by Fairchild Semiconductor Corporation

KSB810YTA
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
TO-92S
Package Description
TO-92S, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.7 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.7 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
160 MHz
Want to compare parts?
  1. KSB810YTA
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN
    VS

Alternate Parts for KSB810YTA

This table gives cross-reference parts and alternative options found for KSB810YTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSB810YTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSB810YBU Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92S, 3 PIN Fairchild Semiconductor Corporation KSB810YTA vs KSB810YBU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSB810YTA by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSB810YTA by Fairchild Semiconductor Corporation

  • Please alert me when KSB810YTA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSB810YTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSB810YTA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSB810YTA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSB810YTA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSB810YTA by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: