Part Details for KSA916OBU by Fairchild Semiconductor Corporation
Overview of KSA916OBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA916OBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 451 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 6000 |
|
$0.0675 / $0.4500 | Buy Now |
|
Quest Components | 4800 |
|
$0.0900 / $0.6000 | Buy Now | |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.8A, 120V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 53000 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for KSA916OBU
KSA916OBU CAD Models
KSA916OBU Part Data Attributes:
|
KSA916OBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA916OBU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.8A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92L | |
Package Description | TO-92L, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz |
Alternate Parts for KSA916OBU
This table gives cross-reference parts and alternative options found for KSA916OBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA916OBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA916YBU | 800mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92L, 3 PIN | Rochester Electronics LLC | KSA916OBU vs KSA916YBU |
KSA916YTA | 800mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92L, 3 PIN | Rochester Electronics LLC | KSA916OBU vs KSA916YTA |