Part Details for KSA1M531LFT by C&K
Overview of KSA1M531LFT by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1M531LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9114
|
Newark | Switch Tactile N.o. Spst Round Button Pc Pins 0.0 |C&k Components KSA1M531LFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9990 / $1.4400 | Buy Now |
DISTI #
KSA1M531LFT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 32V Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
16622546
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Thru-Hole Automotive Bulk RoHS: Compliant Min Qty: 146 Package Multiple: 1 | Americas - 2910 |
|
$0.4100 / $0.4300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3783 |
|
RFQ |
Part Details for KSA1M531LFT
KSA1M531LFT CAD Models
KSA1M531LFT Part Data Attributes
|
KSA1M531LFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA1M531LFT
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 6.5N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Actuator Travel | 0.7112 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 7.4 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 6.5 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 5 | |
Packing Method | BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for KSA1M531LFT
This table gives cross-reference parts and alternative options found for KSA1M531LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1M531LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSL1M531LFTR | Keypad Switch | C&K | KSA1M531LFT vs KSL1M531LFTR |
KSA1M511LFTR | Keypad Switch | C&K | KSA1M531LFT vs KSA1M511LFTR |