Part Details for KSA1M211 LFTR by C&K
Overview of KSA1M211 LFTR by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
MK1493-05GLFTR | Renesas Electronics Corporation | Differential Spread Spectrum Clock Driver | |
MK1581-01GILFTR | Renesas Electronics Corporation | Low Phase Noise T1/E1 Clock Generator |
Price & Stock for KSA1M211 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CKN10739-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2886 In Stock |
|
$0.3767 / $0.7100 | Buy Now |
DISTI #
V36:1790_17077947
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 | Americas - 72 |
|
$0.3661 / $0.6216 | Buy Now |
DISTI #
34466378
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 7784 |
|
$0.3200 | Buy Now |
DISTI #
71207138
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 6000 |
|
$0.3200 | Buy Now |
DISTI #
62306799
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2223 | Americas - 72 |
|
$0.6216 | Buy Now |