Part Details for KSA1281OBU by Fairchild Semiconductor Corporation
Overview of KSA1281OBU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA1281OBU
KSA1281OBU CAD Models
KSA1281OBU Part Data Attributes
|
KSA1281OBU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA1281OBU
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92L, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-92L | |
Package Description | TO-92L, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for KSA1281OBU
This table gives cross-reference parts and alternative options found for KSA1281OBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1281OBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA1241-O-I | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3 | Samsung Semiconductor | KSA1281OBU vs KSA1241-O-I |
KTA1718L-O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3 | KEC | KSA1281OBU vs KTA1718L-O |
2SA1020L-O-AB3-R | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | KSA1281OBU vs 2SA1020L-O-AB3-R |
KSA1241OTU | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | KSA1281OBU vs KSA1241OTU |
2SA1020-O-T9N-B | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSA1281OBU vs 2SA1020-O-T9N-B |
2SA1020-O-T9N-K | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92NL, 3 PIN | Unisonic Technologies Co Ltd | KSA1281OBU vs 2SA1020-O-T9N-K |
2SA1020-O-AB3-R | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Unisonic Technologies Co Ltd | KSA1281OBU vs 2SA1020-O-AB3-R |
KSA1281O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, TO-92L, 3 PIN | Fairchild Semiconductor Corporation | KSA1281OBU vs KSA1281O |
KTA1718D-O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, DPAK-3 | KEC | KSA1281OBU vs KTA1718D-O |
2SA1020TPE6 | TRANSISTOR 2000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | KSA1281OBU vs 2SA1020TPE6 |