KSA1241
Description: Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3

Overview of KSA1241 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSA1241 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSA1241 by Fairchild Semiconductor Corporation

KSA1241
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
10 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
100 MHz
Turn-off Time-Max (toff)
1100 ns
Turn-on Time-Max (ton)
100 ns
Want to compare parts?
  1. KSA1241
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, IPAK-3
    VS

Alternate Parts for KSA1241

This table gives cross-reference parts and alternative options found for KSA1241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1680TPE6 TRANSISTOR 2000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal Toshiba America Electronic Components KSA1241 vs 2SA1680TPE6
KTA1718D Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, DPAK-3 KEC KSA1241 vs KTA1718D
KSA1281 Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, TO-92L, 3 PIN Fairchild Semiconductor Corporation KSA1241 vs KSA1281

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSA1241 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSA1241 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KSA1241 would you like to use for your alert(s)?
  • Please alert me when KSA1241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSA1241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSA1241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSA1241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSA1241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSA1241 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: