Part Details for KSA1156OS by onsemi
Overview of KSA1156OS by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA1156OS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSA1156OS
|
Avnet Americas | Bipolar (BJT) Transistor PNP 400V 500mA 1W Through Hole TO-126-3 - Bulk (Alt: KSA1156OS) RoHS: Compliant Min Qty: 3206 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10744 Partner Stock |
|
$0.0967 / $0.1154 | Buy Now |