Part Details for KSA0V431LFTR by C&K
Overview of KSA0V431LFTR by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0V431LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9102
|
Newark | Tactile Sw No Spst Ext Rnd Bttn 0.01A 32Vdc 0.2W |C&k Components KSA0V431LFTR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3900 | Buy Now |
DISTI #
611-KSA0V431LFT
|
Mouser Electronics | Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W RoHS: Compliant | 698 |
|
$1.0300 / $1.8300 | Buy Now |
|
Future Electronics | KSA Series SPST 3 N Short Actuator Gold Contacts Sealed Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.0100 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 1 | 0 |
|
$0.9740 | Buy Now |
DISTI #
000000000005592767
|
Sager | Tactile Switches NO SPST Ext Rnd Bttn 0.01A 32VDC 0.2W Min Qty: 2500 | 0 |
|
$1.2100 | Buy Now |
Part Details for KSA0V431LFTR
KSA0V431LFTR CAD Models
KSA0V431LFTR Part Data Attributes
|
KSA0V431LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA0V431LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.6 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 7.7 mm | |
Body Length or Diameter | 8.77 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER |
Alternate Parts for KSA0V431LFTR
This table gives cross-reference parts and alternative options found for KSA0V431LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA0V431LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA0V431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V431LFTR vs KSA0V431LFT |
KSA0V431LFT | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.01A, 32VDC, 3N, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | ITT Interconnect Solutions | KSA0V431LFTR vs KSA0V431LFT |
KSL0V431LFTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V431LFTR vs KSL0V431LFTR |
KSL0V431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V431LFTR vs KSL0V431LFT |