There are no models available for this part yet.
Overview of KSA0V311LFTR by CK tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KSA0V311LFTR by CK tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 8mm 5.8mm Round Button 50mA Horizontal Plug 8mm SPST 32V Plugin Tactile Switches ROHS | 1701 |
|
$0.5238 / $0.7730 | Buy Now |
CAD Models for KSA0V311LFTR by CK tools
Related Parts for KSA0V311LFTR
-
KSA0V311LFTKeypad Switches
-
SDL-112-T-12Headers and Edge Type Connectors
-
CKG57NX7R2A106M500JHFixed Capacitors
-
LQH44PN1R0NP0LFixed Inductors
-
KSA643YBUSmall Signal Bipolar Transistors
-
SDA03H0SBDIP Switches
-
0477.500MXPElectric Fuses
-
QT60160-ISGOther Analog ICs
-
LB15CKG01-5F-JBPushbutton Switches