-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9087
|
Newark | Tactile Switches Switch Tact Short Manual Hi Seal |C&k Components KSA0M431LFTR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7110 | Buy Now |
DISTI #
611-KSA0M431LFT
|
Mouser Electronics | Tactile Switches Switch Tact Short Manual Hi Seal RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V36:1790_17077941
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2430 | Americas - 8999 |
|
$0.3931 / $0.6050 | Buy Now |
DISTI #
E02:0323_10272847
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2146 | Europe - 1733 |
|
$0.1313 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$0.4270 | Buy Now |
DISTI #
35877407
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 13326 |
|
$0.4000 | Buy Now |
DISTI #
83643648
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2430 | Americas - 8999 |
|
$0.3931 / $0.5875 | Buy Now |
DISTI #
76880729
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 3500 |
|
$0.4000 | Buy Now |
DISTI #
59845931
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 3N Bracket Mount/Through Hole Automotive Bulk RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2146 | Americas - 1729 |
|
$0.1309 | Buy Now |
DISTI #
KSA0M431LFTR
|
TTI | Tactile Switches Switch Tact Short Manual Hi Seal RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Each |
Americas - 1500 In Stock |
|
$0.5170 / $0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSA0M431LFTR
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA0M431LFTR
C&K
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Travel | 0.6 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 7.3 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | 0.01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX; BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for KSA0M431LFTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA0M431LFTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA0M431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M431LFTR vs KSA0M431LFT |
KSL0M431 | Keypad Switch, 1 Switches, SPST, Momentary-Tactile, 0.01A, 50VDC, 3N, Solder Terminal, Through Hole-Straight | C&K | KSA0M431LFTR vs KSL0M431 |
KSL0M431LFTR | Keypad Switch | C&K | KSA0M431LFTR vs KSL0M431LFTR |
KSL0M411LFTR | Keypad Switch | C&K | KSA0M431LFTR vs KSL0M411LFTR |
KSL0M431LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M431LFTR vs KSL0M431LFT |
KSA0M411LFTR | Keypad Switch | C&K | KSA0M431LFTR vs KSA0M411LFTR |
KSA0M412LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSA0M431LFTR vs KSA0M412LFT |