Part Details for KSA0M211 LFTR by C&K
Overview of KSA0M211 LFTR by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0M211 LFTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH1028
|
Newark | Tactile Switch, 0.05A, 32Vdc, Th, 130Gf, Product Range:Ksa Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:130Gf, Contact Rating:50Ma At 32Vdc, Ip Rating:Ip60 Rohs Compliant: Yes |C&k Components KSA0M211 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7342 |
|
$0.2330 | Buy Now |
DISTI #
79AH3493
|
Newark | Tact Rohs Compliant: Yes |C&k Components KSA0M211 LFTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.6510 | Buy Now |
DISTI #
CKN10728-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8392 In Stock |
|
$0.3505 / $0.6600 | Buy Now |
DISTI #
E02:0323_09381962
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2401 | Europe - 52817 |
|
$0.2902 / $0.6644 | Buy Now |
DISTI #
V99:2348_17079016
|
Arrow Electronics | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 1.3N Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2147 | Americas - 2116 |
|
$0.3237 / $0.4648 | Buy Now |
|
Quest Components | 7600 |
|
$0.5235 / $1.7450 | Buy Now | |
DISTI #
KSA0M211LFTR
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/32VDC, THT, none, 1.3N Min Qty: 5 | 3641 |
|
$0.3130 / $0.4530 | Buy Now |
DISTI #
000000000005581097
|
Sager | Tactile Switches SPST Rnd Bttn PC 0.05A 32VDC 1W Min Qty: 5000 | 27000 |
|
$0.3887 | Buy Now |
|
CHIPMALL.COM LIMITED | SWITCH TACTILE SPST-NO 0.05A 32V | 9500 |
|
$0.4986 / $0.5856 | Buy Now |