Part Details for KS8761 by Microchip Technology Inc
Overview of KS8761 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS8761
KS8761 CAD Models
KS8761 Part Data Attributes
|
KS8761
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KS8761
Microchip Technology Inc
Interface Circuit, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | TFQFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 267.8 | |
CO2e (mg) | 3224.312 | |
Category CO2 Kg | 12.04 | |
Compliance Temperature Grade | Commercial: +0C to +70C | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for KS8761
This table gives cross-reference parts and alternative options found for KS8761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS8761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054AT,118 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | KS8761 vs TJA1054AT,118 |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | KS8761 vs TJA1054T/N1M,518 |
TJA1028T/5V0/20,11 | TJA1028 - LIN transceiver with integrated voltage regulator SOIC 8-Pin | NXP Semiconductors | KS8761 vs TJA1028T/5V0/20,11 |
PC33897EFR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, LEAD FREE, PLASTIC, SOIC-14 | Freescale Semiconductor | KS8761 vs PC33897EFR2 |
TLE9250VSJ | Interface Circuit, PDSO8, DSO-8 | Infineon Technologies AG | KS8761 vs TLE9250VSJ |
TJA1080TS/C,518 | TJA1080 - FlexRay transceiver SSOP2 20-Pin | NXP Semiconductors | KS8761 vs TJA1080TS/C,518 |
935290258118 | DATACOM, INTERFACE CIRCUIT, PDSO14 | NXP Semiconductors | KS8761 vs 935290258118 |
HI-5115113PCIF | LINE TRANSCEIVER, PQCC44, ROHS COMPLIANT, PLASTIC, QFN-44 | Holt Integrated Circuits Inc | KS8761 vs HI-5115113PCIF |
PI2C3000AVX | Interface Circuit, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | KS8761 vs PI2C3000AVX |
935290248118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | KS8761 vs 935290248118 |