Part Details for KS8695 by Micrel Inc
Overview of KS8695 by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS8695
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KS8695-ND
|
DigiKey | CENTAUR MULTI-PORT GATEWAY Min Qty: 21 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
44 In Stock |
|
$14.9400 | Buy Now |
|
Rochester Electronics | KS8695 - CENTAUR Integrated Multi-Port Gateway ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44 |
|
$12.8200 / $15.0800 | Buy Now |
|
Chip1Cloud | CENTAUR Integrated Multi-Port Gateway Solutions | 9400 |
|
RFQ |
Part Details for KS8695
KS8695 CAD Models
KS8695 Part Data Attributes:
|
KS8695
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KS8695
Micrel Inc
Micro Peripheral IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |