Part Details for KS500B1/8 by TE Connectivity
Overview of KS500B1/8 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS500B1/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9306
|
Newark | Ks500B1/8=Knob Blk W/Skirt 1/8 |Alcoswitch Te Connectivity KS500B1/8 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1800 / $18.8700 | Buy Now |
DISTI #
KS500B1/8-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.126" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
227 In Stock |
|
$12.9000 | Buy Now |
DISTI #
506-KS500B1/8
|
Mouser Electronics | Knobs & Dials .5" SIDE IND/SKRT STR 3FLUTE KNOB RoHS: Compliant | 41 |
|
$12.9000 / $16.2600 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
81 In Stock |
|
$11.6800 / $19.5200 | Buy Now |
DISTI #
17481681
|
Verical | Switch Access Round Knob Rotary Switch RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 80 |
|
$14.2200 / $14.7700 | Buy Now |
DISTI #
000000000000003981
|
Sager | Knobs & Dials .5 SIDE IND/SKRT STR 3FLUTE KNOB | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Rotary Switch Round Knob RoHS: Compliant |
81 In Stock |
|
$11.6800 / $19.5200 | Buy Now |
Part Details for KS500B1/8
KS500B1/8 CAD Models
KS500B1/8 Part Data Attributes
|
KS500B1/8
TE Connectivity
Buy Now
|
Compare Parts:
KS500B1/8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |