Part Details for KS3P by Amphenol Sine Systems
Overview of KS3P by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Silver Body Ø 3.5 mm 13.8 mm Mating Length Stereo HeadPhone Plug RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks Container: Box | 0Box |
|
$3.0800 / $3.5600 | Buy Now |
DISTI #
AMEKS3P
|
Heilind Electronics | 3.5MM STEREO PHONE PLUG | Americas - 57 in Stock |
|
$3.2821 / $3.5595 | Buy Now |
DISTI #
77776702
|
Verical | Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 505 |
|
$3.8080 / $4.6480 | Buy Now |
DISTI #
77575844
|
Verical | Conn 3.5MM Stereo Phone Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2402 | Americas - 200 |
|
$4.2250 / $5.9930 | Buy Now |
DISTI #
AMEKS3P
|
Interstate Connecting Components | 3.5MM STEREO PHONE PLUG | 19 |
|
$3.2821 / $3.5595 | Buy Now |