Part Details for KS340-85GG by Advanced Interconnections Corp
Results Overview of KS340-85GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KS340-85GG Information
KS340-85GG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for KS340-85GG
KS340-85GG CAD Models
KS340-85GG Part Data Attributes
|
KS340-85GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
KS340-85GG
Advanced Interconnections Corp
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SOCKET ADAPTER | |
Body Breadth | 0.4 inch | |
Body Depth | 0.155 inch | |
Body Length | 2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYIMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 400 °C | |
Operating Temperature-Min | -269 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for KS340-85GG
This table gives cross-reference parts and alternative options found for KS340-85GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS340-85GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KS340-85GG3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP60, 40 Contact(s), | KS340-85GG vs KS340-85GG3M |
KS340-85TGRTV | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s) | KS340-85GG vs KS340-85TGRTV |
KS340-85GT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), | KS340-85GG vs KS340-85GT |
KS340-85MG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT | KS340-85GG vs KS340-85MG |
KS340-85TT3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP60, 40 Contact(s), | KS340-85GG vs KS340-85TT3M |
KS340-85TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | KS340-85GG vs KS340-85TT |
KS340-85TG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | KS340-85GG vs KS340-85TG |
KS340-85GT3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP60, 40 Contact(s), | KS340-85GG vs KS340-85GT3M |
KS340-85TG3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 40 Contact(s), | KS340-85GG vs KS340-85TG3M |