Datasheets
KS1346N by: Frontier Electronics Co Ltd

Variable Inductor, 0.094uH Min, 0.106uH Max, Unshielded

Part Details for KS1346N by Frontier Electronics Co Ltd

Overview of KS1346N by Frontier Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KS1346N

KS1346N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KS1346N Part Data Attributes

KS1346N Frontier Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
KS1346N Frontier Electronics Co Ltd Variable Inductor, 0.094uH Min, 0.106uH Max, Unshielded
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FRONTIER ELECTRONICS CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance 0.124 Ω
Inductance-Max (L) 0.106 µH
Inductance-Min (L) 0.094 µH
Inductance-Nom (L) 0.1 µH
Inductor Application RF INDUCTOR
Inductor Type VARIABLE INDUCTOR
Number of Functions 1
Number of Terminals 5
Quality Factor-Min (at L-nom) 27
Shape/Size Description PCB MOUNT, VERTICAL ADJUSTER
Shielded NO
Surface Mount NO
Terminal Placement DUAL IN-LINE
Terminal Shape PRINTED WIRING PIN
Test Frequency 25 MHz

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KS1346N by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KS1346N by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KS1346N would you like to use for your alert(s)?
  • Please alert me when KS1346N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KS1346N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KS1346N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KS1346N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KS1346N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KS1346N by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: