Part Details for KS107M025E07RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
Overview of KS107M025E07RR0VH2FP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS107M025E07RR0VH2FP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100uF 25V 20% 95mA120Hz PluginD6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3400 |
|
$0.0090 / $0.0185 | Buy Now |