Part Details for KS100-SMR by Crydom Inc
Overview of KS100-SMR by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS100-SMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2951
|
Newark | Protective Dust Cover, Solid State Relay, Relay Dust Cover Type:Protective, For Use With:Crydom Mc & Smr Series Single Phase Panel Mountsolid State Relays, Product Range:- Rohs Compliant: Yes |Sensata/crydom KS100-SMR Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1800 | Buy Now |
DISTI #
CC1924-ND
|
DigiKey | COVER PROTECTIVE SSR CLEAR Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 / $5.6700 | Buy Now |
DISTI #
70131325
|
RS | Accessory, Protective Cvr For Smr/Mc Ssr | Sensata - Crydom KS100-SMR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 60 |
|
$5.9500 | Buy Now |
DISTI #
CRYKS100-SMR
|
Heilind Electronics | PROTECTIVE COVER FOR SMR/MC SS RS | Americas - 23 in Stock |
|
$4.9431 / $5.9318 | Buy Now |
|
Onlinecomponents.com | Protective Cover - W x L (1.77 x 2.71") RoHS: Compliant |
150 In Stock |
|
$5.1000 / $6.3900 | Buy Now |
DISTI #
CRYKS100-SMR
|
Interstate Connecting Components | PROTECTIVE COVER FOR SMR/MC SS RS | 4 |
|
$4.9431 / $5.9318 | Buy Now |
DISTI #
000000000000023467
|
Sager | Relay Sockets & Hardware Protective Cover Min Qty: 20 | 20 |
|
$4.8200 / $5.4100 | Buy Now |
|
Master Electronics | Protective Cover - W x L (1.77 x 2.71") RoHS: Compliant |
150 In Stock |
|
$5.1000 / $6.3900 | Buy Now |
|
Neutron USA | Relay Sockets &, Hardware Protective Cover | 50 |
|
$30.7600 | Buy Now |