Part Details for KS-15BK by Kai Suh Suh Enterprise Co Ltd
Overview of KS-15BK by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD4015BKNSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output | |
CD4015BKMSR | Renesas Electronics Corporation | CMOS Dual 4-Stage Static Shift Register With Serial Input/Parallel Output |
Price & Stock for KS-15BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWB-KS-15-12/70BK
|
TME | Spiral wrapping, ØBundle : 12÷70mm, polyetylene, black, L: 10m Min Qty: 1 | 114 |
|
$3.0200 / $6.8200 | Buy Now |