Part Details for KS DMLS31.23-6J8K-68-M3W3-700-R18-Z by ams OSRAM Group
Overview of KS DMLS31.23-6J8K-68-M3W3-700-R18-Z by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KS DMLS31.23-6J8K-68-M3W3-700-R18-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-KSDMLS31.23-6J8K-68-M3W3-700-R18-ZCT-ND
|
DigiKey | LED SYNIOS P2720 RED 632NM 2SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.4028 / $1.2500 | Buy Now |
DISTI #
475-KSDMLS31236J8K68M3W3700R18ZINACTIVE-ND
|
DigiKey | LED SYNIOS P2720 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KS DMLS31.23-6J8K-68-M3W3-700-R18-Z
|
Avnet Asia | LED Single Chip Red 637nm 1000mA 2-Pin SMD T/R (Alt: KS DMLS31.23-6J8K-68-M3W3-700-R18-Z) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days | 0 |
|
$0.3358 / $0.3756 | Buy Now |