Part Details for KRX416-000-DIL by Radiometrix Ltd
Overview of KRX416-000-DIL by Radiometrix Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69830-020LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 20 positions | |
69830-008LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 8 positions | |
69830-014LF | Amphenol Communications Solutions | Quickie® DIL PCB, 2.54mm(0.100in), Through Hole, Straight, Double Row, 14 positions |