There are no models available for this part yet.
Overview of KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65113A3080
|
Avnet Americas | LED Multi-Color Chip Red/True Green/Blue 621nm/532nm/467nm 40mA/50mA/30mA 6-Pin PLCC T/R - Tape and Reel (Alt: Q65113A3080) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 28000 |
|
$0.1479 | Buy Now | |
DISTI #
Q65113A3079
|
Avnet Americas | LED Multi-Color Chip Red/True Green/Blue 621nm/532nm/467nm 40mA/50mA/30mA 6-Pin PLCC T/R - Tape and Reel (Alt: Q65113A3079) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 | Buy Now | |
DISTI #
A03:0893_09968802
|
Arrow Electronics | LED Tri-Color Blue/Green/Red 462nm/526nm/634nm 6-Pin PLCC RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2227 | Asia - 60000 |
|
$0.2205 / $0.2369 | Buy Now | |
DISTI #
63290423
|
Verical | LED Tri-Color Blue/Green/Red 462nm/526nm/634nm 6-Pin PLCC RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 60000 |
|
$0.2205 / $0.2369 | Buy Now |