Part Details for KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B by OSRAM Opto Semiconductors
Overview of KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B CAD Models
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B Part Data Attributes
|
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
KRTBLSLPS1.32-VUVX-EQ+BTBV-D8+TXUV-L1-B
OSRAM Opto Semiconductors
Triple Color LED, Red/true Green/blue, Diffused, 2.8mm, LCC-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | LCC-6 | |
Reach Compliance Code | compliant | |
Color | RED/TRUE GREEN/BLUE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1025.0/2351.0/543.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 1.72 mm | |
Packing Method | TR, 13 INCH | |
Peak Wavelength | 634/526/462 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.8 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 120 deg |