Part Details for KRPA-5DY-24 by TE Connectivity
Overview of KRPA-5DY-24 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRPA-5DY-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0218
|
Newark | Relay, Spdt, 120Vac, 5A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:5A, Product Range:Krpa Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity KRPA-5DY-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$22.9200 / $27.8500 | Buy Now |
DISTI #
PB1455-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 24V Min Qty: 150 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8683 | Buy Now |
DISTI #
17M0218
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 24VDC 472Ohm Panel Mount - Bulk (Alt: 17M0218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$26.1700 / $29.1200 | Buy Now |
DISTI #
655-KRPA-5DY-24
|
Mouser Electronics | Industrial Relays SPDT 5A 24VDC RoHS: Compliant | 149 |
|
$21.7100 / $26.0000 | Buy Now |
|
Onlinecomponents.com | Power Relay RoHS: Compliant |
30 In Stock |
|
$20.7400 / $37.7500 | Buy Now |
DISTI #
51679113
|
Verical | Power Relay 24VDC 10A SPDT(35.71x35.71x50.8)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 1851 | Americas - 29 |
|
$30.1446 / $47.3651 | Buy Now |
|
Quest Components | RELAY GP SPDT 5A 24VDC | 6 |
|
$21.4890 | Buy Now |
DISTI #
1393105-7
|
TTI | General Purpose Relays KRPA-5DY-24 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
17M0218
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 24VDC 472Ohm Panel Mount - Bulk (Alt: 17M0218) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$26.1700 / $29.1200 | Buy Now |
DISTI #
000000000000267761
|
Sager | Industrial Relays SPDT 5A 24VDC | 0 |
|
Buy Now |
Part Details for KRPA-5DY-24
KRPA-5DY-24 CAD Models
KRPA-5DY-24 Part Data Attributes:
|
KRPA-5DY-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-5DY-24
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 24VDC (COIL), 1200mW (COIL), 5A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1250 mW | |
Coil Resistance | 472 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |