Part Details for KRPA-11AN-240 by TE Connectivity
Results Overview of KRPA-11AN-240 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRPA-11AN-240 Information
KRPA-11AN-240 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for KRPA-11AN-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0194
|
Newark | Relay, Dpdt, 240Vac, 10A, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 183 |
|
$25.5400 | Buy Now |
DISTI #
PB631-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 20 Weeks Container: Tray |
19 In Stock |
|
$20.7500 / $26.8900 | Buy Now |
DISTI #
17M0194
|
Avnet Americas | KRPA Series Panel Plug-In Electromechanical Relay 10A 240VAC 9110Ohm Panel Mount - Bulk (Alt: 17M019... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 0 |
|
$25.9100 / $29.4500 | Buy Now |
DISTI #
655-KRPA-11AN-240
|
Mouser Electronics | Industrial Relays DPDT 10A 240VAC RoHS: Not Compliant | 11 |
|
$20.7500 / $26.1500 | Buy Now |
|
TE Connectivity | KRPA-11AN-240=KRPA Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Mag... more RoHS: Compliant Min Qty: 1 | 29 |
|
$70.5200 / $83.9500 | Buy Now |
|
Onlinecomponents.com | Power Relay 240VAC 10A DPDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
281 In Stock |
|
$19.9400 / $28.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$29.2500 | Buy Now |
|
Quest Components | 12 |
|
$31.6875 | Buy Now | |
DISTI #
3-1393104-4
|
TTI | General Purpose Relays KRPA-11AN-240 Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 299 In Stock |
|
$20.5400 / $25.8900 | Buy Now |
DISTI #
000000000000267742
|
Sager | Industrial Relays DPDT 10A 240VAC Min Qty: 150 | 150 |
|
$22.1300 | Buy Now |
Part Details for KRPA-11AN-240
KRPA-11AN-240 CAD Models
KRPA-11AN-240 Part Data Attributes
|
KRPA-11AN-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRPA-11AN-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.008 A | |
Coil Operate Voltage(AC) | 204 V | |
Coil Power | 2000 mW | |
Coil Release Voltage(AC) | 24 V | |
Coil Resistance | 9110 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil Voltage-Nom | 240 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 48.8mm x 37.3mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |