Part Details for KRP-C-2500SP by Eaton Bussmann
Results Overview of KRP-C-2500SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRP-C-2500SP Information
KRP-C-2500SP by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for KRP-C-2500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4317
|
Newark | Low-Peak Time-Delay 300K |Eaton Bussmann KRP-C-2500SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,875.1500 | Buy Now |
DISTI #
KRP-C-2500SP-ND
|
DigiKey | FUSE CRTRDGE 2.5KA 600VAC/300VDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,953.9500 | Buy Now |
DISTI #
71446522
|
RS | Fuse Class L Slow Blow Cartridge Blade Holder Mnt Knife Blade Term 600VAC 2.5kA | Bussmann by Eaton ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,753.3200 / $5,003.4900 | RFQ |
DISTI #
000000000000559512
|
Sager | Industrial & Electrical Fuses 2500A | 0 |
|
Buy Now |