Part Details for KRP-C-2001SP by Eaton Bussmann
Overview of KRP-C-2001SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-C-2001SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M4507
|
Newark | Low-Peak Time-Delay 300K |Eaton Bussmann KRP-C-2001SP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,756.3000 / $7,629.5600 | Buy Now |
DISTI #
KRP-C-2001SP-ND
|
DigiKey | FUSE CART 2.001KA 600VAC/300VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,498.9100 | Buy Now |
DISTI #
71446509
|
RS | Fuse Class L Slow Blow Cartridge Holder Mnt Knife Blade Term 600VAC 2.001kA | Bussmann by Eaton KRP-C-2001SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7,813.4000 / $8,224.6400 | RFQ |
DISTI #
000000000002493688
|
Sager | Industrial & Electrical Fuses LOW-PEAK TD 300K | 0 |
|
Buy Now |