Part Details for KRP-C-1500SP by Eaton Bussmann
Overview of KRP-C-1500SP by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KRP-C-1500SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B4313
|
Newark | Low-Peak Time-Delay 300K |Eaton Bussmann KRP-C-1500SP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4,869.3100 | Buy Now |
DISTI #
KRP-C-1500SP-ND
|
DigiKey | FUSE CRTRDGE 1.5KA 600VAC/300VDC Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,682.2100 | Buy Now |
DISTI #
71446491
|
RS | Fuse Class L Slow Blow Cartridge Blade Holder Mnt Knife Blade Term 600VAC 1.5kA | Bussmann by Eaton KRP-C-1500SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3,533.0800 / $3,719.0300 | RFQ |
DISTI #
000000000000559508
|
Sager | Industrial & Electrical Fuses 1500A | 0 |
|
Buy Now |
Part Details for KRP-C-1500SP
KRP-C-1500SP CAD Models
KRP-C-1500SP Part Data Attributes
|
KRP-C-1500SP
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
KRP-C-1500SP
Eaton Bussmann
TIME DELAY BLOW ELECTRIC FUSE, 1500A, 600VAC, 300VDC, 300000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 100000A | |
Blow Characteristic | TIME DELAY | |
Body Height | 95.25 mm | |
Body Length or Diameter | 76.96 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1500 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |