Part Details for KRP-14AN-24 by TE Connectivity
Results Overview of KRP-14AN-24 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KRP-14AN-24 Information
KRP-14AN-24 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVC14ANSR | Texas Instruments | Hex Schmitt-Trigger Inverter 14-SO -40 to 125 | |
SN74LV14ANSR | Texas Instruments | Hex Schmitt-Trigger Inverters 14-SO -40 to 125 |
Price & Stock for KRP-14AN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VAC 85Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
35 In Stock |
|
$54.3400 / $67.8100 | Buy Now |
DISTI #
000000000002451082
|
Sager | Industrial Relays 3PDT 10A 24VAC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VAC 85Ohm 10A 3PDT(35.71x35.71)mm Socket General Purpose Relay RoHS: Compliant |
35 In Stock |
|
$54.3400 / $67.8100 | Buy Now |
Part Details for KRP-14AN-24
KRP-14AN-24 CAD Models
KRP-14AN-24 Part Data Attributes
|
KRP-14AN-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-14AN-24
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.083 A | |
Coil Power | 2000 mW | |
Coil Resistance | 85 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Physical Dimension | 48.8mm X 37.3mm X 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for KRP-14AN-24
This table gives cross-reference parts and alternative options found for KRP-14AN-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KRP-14AN-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
7-1393104-4 | TE Connectivity | $73.0408 | Power/Signal Relay, 3 Form C, 3PDT, Momentary, 2020mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount | KRP-14AN-24 vs 7-1393104-4 |