Part Details for KRP-14AN-120 by TE Connectivity
Overview of KRP-14AN-120 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RYZ014A-NA-EVK | Renesas Electronics Corporation | LTE Cat-M1 Cellular IoT Module Evaluation Kit | |
82P33814ANLG | Renesas Electronics Corporation | Synchronization Management Unit (SMU) for IEEE 1588 and Synchronous Ethernet | |
ISL78714ANZ | Renesas Electronics Corporation | Automotive Grade Multi-Cell Li-Ion Battery Manager |
Price & Stock for KRP-14AN-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24F1329
|
Newark | Relay, 3Pdt, 240Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Krp Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: No |Potter&brumfield Te Connectivity KRP-14AN-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$101.9900 | Buy Now |
|
Onlinecomponents.com | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
5 In Stock |
|
$95.2000 / $99.6700 | Buy Now |
DISTI #
9-1393101-9
|
TTI | General Purpose Relays KRP-14AN-120 KA/KB/KC/KR Min Qty: 1 Package Multiple: 1 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000267729
|
Sager | Industrial Relays 3PDT ENCL 4VA 120VAC GEN PURPOSE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 120VAC 10A 3PDT(35.7x35.7x50.8)mm Socket RoHS: Compliant |
5 In Stock |
|
$95.2000 / $99.6700 | Buy Now |
Part Details for KRP-14AN-120
KRP-14AN-120 CAD Models
KRP-14AN-120 Part Data Attributes
|
KRP-14AN-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KRP-14AN-120
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 37.3 mm | |
Body Height | 34.9 mm | |
Body Length or Diameter | 48.8 mm | |
Coil Current(AC)-Max | 0.017 A | |
Coil Power | 2000 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 10000000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -45 °C | |
Physical Dimension | 48.8mm X 37.3mm X 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |