-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9964
|
Newark | Terminal Block, Pcb, 2 Contact, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:-, Conductor Area Csa:1Mm², Wire Connection Method:Screw, Rated Current:6A, Rated Voltage:250V, Product Range:- Rohs Compliant: Yes |Lumberg KRMC 02 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5283 |
|
$0.2300 | Buy Now |
DISTI #
71678825
|
RS | Screw terminal block, clamp with wire protector, upright version | Lumberg KRMC 02 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2390 / $0.2470 | RFQ |
DISTI #
KRMC 02
|
Toby Electronics | KRMC - Lumberg 3.5mm Pitch 6 Amp Terminal Block Min Qty: 20 Package Multiple: 20 Lead time: 1 Weeks, 3 Days | 279 |
|
$0.2481 / $0.2990 | Buy Now |
|
VRG Components Inc | Micro screw terminal block, clamp with wire protector, upright version, consecutive placement without loss of pitchcontact pitch 3.5 mm | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy